Bosch Rexroth M4 T-Slot Nut, Connecting Component, Strut Profile 6 mm, Groove Size 6 mm

Subtotal (1 bag of 10 units)*

€29.73

(exc. VAT)

€36.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 131 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€29.73€2.973

*price indicative

RS Stock No.:
267-0620
Mfr. Part No.:
3842536599
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

T-Slot Nut

Compatible Groove Size

6 mm

Compatible Strut Profile

6 mm

Thread Size

M4

Material

Stainless Steel

Structural Element Type

Fixing and Connection Element

Length

11.5mm

Standards/Approvals

No

Series

T-Slot Stone

COO (Country of Origin):
CN

Bosch Rexroth Connecting Component, T-Slot Nut Type, Stainless Steel Construction - 3842536599


Build your flow rack securely with help from this Bosch Rexroth connecting component. It's a T-slot nut that firmly holds a bolt in a 6mm profile slot, giving you the benefit of well-constructed equipment that stands its ground. Prongs ensure the nut has a good grip, so there's little chance of your fastener slipping out of place. Thanks to its corrosion-resistant stainless steel construction, you can use this component in areas regularly washed down, like clean rooms.

Features & Benefits


• Needs no profile finish, so it's ready to use

• Weight of 1g keeps structures light and portable

• ESD-safe, so it's unlikely to emit interfering static discharge

Applications


• Fulfillment facilities

• Heavy engineering

• Production lines

• Food and drink manufacturing

How many T-slot nuts do I GET in a pack?


You GET 100 fasteners in a pack, to give you extras in your toolbox when you need them.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy