Bosch Rexroth D11 mm Quick Connector, Connecting Component, Strut Profile 8 mm, Groove Size 8 mm
- RS Stock No.:
- 267-0740
- Mfr. Part No.:
- 3842548934
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€121.89
(exc. VAT)
€149.92
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €121.89 | €12.189 |
*price indicative
- RS Stock No.:
- 267-0740
- Mfr. Part No.:
- 3842548934
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Quick Connector | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 8 mm | |
| Thread Size | D11 mm | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Quick Connector | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 8 mm | ||
Thread Size D11 mm | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
The Bosch Rexroth quick connector for the right-angled connecting of two profiles. It has very good accessibility for tools during assembly and quick connectors can be swivelled into the profile slot at the point of assembly.
O-ring for fastening allows overhead assembly
Related links
- Bosch Rexroth D11 mm Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10, Groove Size 8 to 10 mm²
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D11 mm Bolt Connector Strut Profile D11 x 11, Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth 11 Quick Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 40 mm 50 mm Groove Size 8 mm
