Bosch Rexroth M8 45° Connector, Connecting Component, Strut Profile 30 x 30 mm
- RS Stock No.:
- 267-3100
- Mfr. Part No.:
- 3842554453
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€25.18
(exc. VAT)
€30.97
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.18 |
*price indicative
- RS Stock No.:
- 267-3100
- Mfr. Part No.:
- 3842554453
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | 45° Connector | |
| Compatible Strut Profile | 30 x 30 mm | |
| Thread Size | M8 | |
| Material | Zinc | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type 45° Connector | ||
Compatible Strut Profile 30 x 30 mm | ||
Thread Size M8 | ||
Material Zinc | ||
Product System MGE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth flat lockable slider suitable for clamping using a sliding block and a clamping lever.
For constructing low wear guides
Related links
- Bosch Rexroth M8 45° Connector Strut Profile 30 x 30 mm
- Bosch Rexroth M8 45° Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 45° Connector Strut Profile 45 x 45 mm
- Bosch Rexroth M8 45° Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 45° Connector Strut Profile 40 x 40 mm
- Bosch Rexroth M8 45° Connector Strut Profile 40 x 40 mm, Groove Size 10 mm
- Bosch Rexroth 45° Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Corner Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
