RS PRO Tube Connector, Straight Square Tube Connector, Strut Profile 25 mm, Tube Size 25 x 25 mm
- RS Stock No.:
- 274-1119
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.38
(exc. VAT)
€5.39
(inc. VAT)
- RS Stock No.:
- 274-1119
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Straight Square Tube Connector | |
| Connector Type | Tube Connector | |
| Compatible Strut Profile | 25 mm | |
| Material | Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 25 x 25 mm | |
| Product System | Versatile Construction System | |
| Standards/Approvals | REACH, RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Straight Square Tube Connector | ||
Connector Type Tube Connector | ||
Compatible Strut Profile 25 mm | ||
Material Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 25 x 25 mm | ||
Product System Versatile Construction System | ||
Standards/Approvals REACH, RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
RS PRO 25mm Straight Square Tube Connector (With Steel Core), Pack of 4
Introducing the range of RS PRO Connecting Components, ideal for an easy and reliable solution to connect box section tubes. These connectors are the go-to choice for various applications, making them a versatile addition to any structural toolkit and ideal for use with clothes rails, exhibition stands, or any other projects requiring secure joining of box section tubes, these connectors deliver the performance and reliability needed.
Features and Benefits:
Applications:
Connecting components includes various connectors, joins and other structural elements that facilitate connections for various structural members for stability and strength. Things like connectors, brackets, bolts and more can offer specialised support and are specifically designed to be seamlessly integrated into new and existing structures within industrial, aerospace, medical and commercial applications amongst others. Its important to consider material compatibility for the environment the connecting components are used in, as well as the load-bearing capability of the connectors to ensure security and stability.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
The connectors are designed for use on 25mm x 25mm box section with a wall thickness of 1.5mm
Related links
- RS PRO Tube Connector Strut Profile 25 mm, Round Tube Size 25 x 25 mm
- RS PRO 5-Way Connector Strut Profile 25 mm, Round Tube Size 25 x 25 mm
- RS PRO 4-Way Connector Strut Profile 25 mm, Round Tube Size 25 x 25 mm
- RS PRO 6-Way Connector Strut Profile 25 mm, Round Tube Size 25 x 25 mm
- RS PRO 3-Way Connector Strut Profile 25 mm, Round Tube Size 25 x 25 mm
- RS PRO 4-Way Connector Strut Profile 25 mm, Round Tube Size 25 x 25 mm
- RS PRO 2-Way Connector Strut Profile 25 mm, Round Tube Size 25 mm
- RS PRO 3-Way Connector Strut Profile 25 mm, Round Tube Size 25 mm

