Bosch Rexroth End Connector, Connecting Component, Strut Profile 45 x 90 mm
- RS Stock No.:
- 278-8891
- Mfr. Part No.:
- 3842508087
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€12.70
(exc. VAT)
€15.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.70 |
*price indicative
- RS Stock No.:
- 278-8891
- Mfr. Part No.:
- 3842508087
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | End Connector | |
| Compatible Strut Profile | 45 x 90 mm | |
| Material | Polyurethane | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 45mm | |
| Product System | Assembly | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type End Connector | ||
Compatible Strut Profile 45 x 90 mm | ||
Material Polyurethane | ||
Structural Element Type Fixing and Connection Element | ||
Length 45mm | ||
Product System Assembly | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Longitudinal end connector 45x90 used as seal for end-to-end connection of profiles carrying compressed air.
Maximum pressure of 8 bar
Profile slot is 10
Related links
- Bosch Rexroth End Connector Strut Profile 45 x 180 mm
- Bosch Rexroth End Connector Strut Profile 90 x 90 mm, Groove Size 10 mm
- Bosch Rexroth End Connector Strut Profile 30 x 45 mm
- Bosch Rexroth M6M12 End Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
- Bosch Rexroth Drive Head Strut Profile 45 x 90 mm, Groove Size 45 x 90 mm
- Bosch Rexroth M6 Connecting Component Groove Size 10 mm
- Bosch Rexroth M8 45° Connector Strut Profile 45 x 45 mm
- Bosch Rexroth M12 Belt Connector Strut Profile 45 x 180 mm
