Bosch Rexroth Corner Connector, Connecting Component, Strut Profile 20 x 20, Groove Size 6 mm
- RS Stock No.:
- 278-9005
- Mfr. Part No.:
- 3842523875
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€157.31
(exc. VAT)
€193.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €157.31 | €7.866 |
*price indicative
- RS Stock No.:
- 278-9005
- Mfr. Part No.:
- 3842523875
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Corner Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 x 20 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Corner Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 x 20 | ||
Material Die Cast Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 20mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- PT
The Bosch Rexroth Cubic connector for torsion-resistant corner connection of profiles with equal cross-sections. It has screw fitting on profile with self-tapping screws.
Not required profile finishing
Cover caps to cover the openings
Related links
- Bosch Rexroth Corner Connector Strut Profile 20 x 20, Groove Size 6 mm
- Bosch Rexroth Corner Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth Corner Connector Strut Profile 50 x 50 mm, Groove Size 10 mm
- Bosch Rexroth Corner Connector Strut Profile 40 x 40 mm, Groove Size 10 mm
- Bosch Rexroth Corner Connector Strut Profile 45 x 45 mm Round Tube Size 28 mm
- Bosch Rexroth 8 mm Corner Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth 12 mm Corner Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
- Bosch Rexroth Corner Bracket Strut Profile 30 mm, Groove Size 8 mm
