Bosch Rexroth M5 mm, M6 mm Sliding Block, Connecting Component
- RS Stock No.:
- 279-7713
- Mfr. Part No.:
- 3842557260
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€376.13
(exc. VAT)
€462.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €376.13 | €3.761 |
*price indicative
- RS Stock No.:
- 279-7713
- Mfr. Part No.:
- 3842557260
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Sliding Block | |
| Product Type | Connecting Component | |
| Thread Size | M5 mm, M6 mm | |
| Material | N8 Steel, Galvanised, Stainless | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Sliding Block | ||
Product Type Connecting Component | ||
Thread Size M5 mm, M6 mm | ||
Material N8 Steel, Galvanised, Stainless | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth swivel-in sliding block profile for self assembly of individual fastening elements. The swivel in sliding block for inserting directly at the installation position for really easy assembly. The swivel-in sliding block with spring can be
Swivel in sliding block with headless setscrews permits shake proof fixing in all positions
Related links
- Bosch Rexroth M5 mm Connecting Component
- Bosch Rexroth M5 mm Connecting Component
- Bosch Rexroth M5 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M4 mm Connecting Component
- Bosch Rexroth M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 20 mm Tube Size 28 mm
- Bosch Rexroth M5 Swivel-In Connecting Component Groove Size 6 mm
- Bosch Rexroth M5 Swivel-In Connecting Component 45 mm 60 mm, Groove Size
