RS PRO Joint Clamp, Connecting Component, Strut Profile Type 3, Tube Size 48.3 mm
- RS Stock No.:
- 286-3364
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€16.30
(exc. VAT)
€20.05
(inc. VAT)
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.30 | - |
| 5 - 9 | €15.97 | 2% |
| 10 - 24 | €15.67 | 3% |
| 25 + | €15.34 | 5% |
*price indicative
- RS Stock No.:
- 286-3364
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Joint Clamp | |
| Compatible Strut Profile | Type 3 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 100mm | |
| Compatible Tube Size | 48.3 mm | |
| Product System | 149 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Joint Clamp | ||
Compatible Strut Profile Type 3 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Length 100mm | ||
Compatible Tube Size 48.3 mm | ||
Product System 149 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Sleeve Joint
For joining tube of the same size
Standards
BS 1387
Related links
- RS PRO Joint Clamp Strut Profile Type 3, Round Tube Size 48.3 mm
- RS PRO Joint Clamp Strut Profile Type 2, Round Tube Size 42.4 mm
- RS PRO Joint Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO T-Clamp Strut Profile Type 3, Round Tube Size 48.3 mm
- RS PRO T-Connector Strut Profile Type 3, Round Tube Size 48.3 mm
- RS PRO 90° Connector Strut Profile Type 3, Round Tube Size 48.3 mm
- RS PRO Handrail Bracket Strut Profile Type 3, Round Tube Size 48.3 mm
- RS PRO 2-Way Connector Strut Profile Type 3, Round Tube Size 48.3 mm
