FlexLink M6 Connector Kit, Connecting Component, Strut Profile 30 mm, 60 mm, Groove Size 7.2 mm
- RS Stock No.:
- 289-9335
- Mfr. Part No.:
- XFEF 30
- Manufacturer:
- FlexLink
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-9335
- Mfr. Part No.:
- XFEF 30
- Manufacturer:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Connecting Component | |
| Connector Type | Connector Kit | |
| Compatible Groove Size | 7.2 mm | |
| Compatible Strut Profile | 30 mm, 60 mm | |
| Thread Size | M6 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 35mm | |
| Product System | XF | |
| Standards/Approvals | RoHS conform, DIN 17615 | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Connecting Component | ||
Connector Type Connector Kit | ||
Compatible Groove Size 7.2 mm | ||
Compatible Strut Profile 30 mm, 60 mm | ||
Thread Size M6 | ||
Material Die Cast Zinc | ||
Structural Element Type Fixing & Connection Element | ||
Length 35mm | ||
Product System XF | ||
Standards/Approvals RoHS conform, DIN 17615 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Enclosure Connector Kit XD (22x22) and XF (30x30)
Enables enclosure beam ends to be connected to beam sides. XD to XD, XD to XC and XF to XF,The connector is mounted directly onto the beam end with the M5 self-tapping screw.,When the connector is being fitted to the beam face, the T fastener will automatically turn into position in the T-slot once the set screw is tightened. Fasteners included.
Related links
- FlexLink M6 Mounting Plate Strut Profile 30 mm Groove Size 7.2 mm
- FlexLink M6 Fastener Yoke Strut Profile 30 to 60 mm², Groove Size 7.2 mm
- FlexLink M6 T-Slot Nut Strut Profile 30 mm Groove Size 7.2 mm
- FlexLink M6 Multi-Block Strut Profile 30 to 60 mm², Groove Size 7.2 mm
- FlexLink M6 Hinge Kit Strut Profile 30 to 60 mm², Groove Size 7.2 to 11 mm²
- FlexLink M6 Angle Bracket Strut Profile 30 mm, Groove Size 7.2 mm
- FlexLink M5 T-Slot Nut Strut Profile 30 mm Groove Size 7.2 mm
- FlexLink M6 Hinge Kit Strut Profile 44 x 48 mm, Groove Size 6 mm
