Rose+Krieger M8 Angle Clamp, Connecting Component, Strut Profile 30 mm, Tube Size 30.3 mm
- RS Stock No.:
- 373-7373
- Mfr. Part No.:
- 113000050200
- Manufacturer:
- Rose+Krieger
Image representative of range
Subtotal (1 unit)*
€42.43
(exc. VAT)
€52.19
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.43 |
*price indicative
- RS Stock No.:
- 373-7373
- Mfr. Part No.:
- 113000050200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Angle Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M8 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 45mm | |
| Compatible Tube Size | 30.3 mm | |
| Product System | RAC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Angle Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 30 mm | ||
Thread Size M8 | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 45mm | ||
Compatible Tube Size 30.3 mm | ||
Product System RAC | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Square Tube Angle Clamp strut profile 30 mm
A standard connector bracket & joint type structural element, highly stable and reliable die cast aluminium. Its length is 45mm
Connects two square tubes of the same size intersecting at 90°
Removable half
Related links
- Rose+Krieger M10 Base Clamp Strut Profile 30 mm Round Tube Size 30.3 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 30 mm, Round Tube Size 30 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 12 mm, Round Tube Size 12 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Round Tube Size 40.4 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Round Tube Size 40 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 20 to 30 mm 25mm, 30 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 25 mm Round Tube Size 25 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
