Rose+Krieger M10 Base Clamp, Connecting Component, Strut Profile 12 mm, Tube Size 12.1 mm
- RS Stock No.:
- 374-9348
- Mfr. Part No.:
- 13120000020
- Manufacturer:
- Rose+Krieger
Subtotal (1 unit)*
€27.48
(exc. VAT)
€33.80
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.48 |
*price indicative
- RS Stock No.:
- 374-9348
- Mfr. Part No.:
- 13120000020
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Base Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 12 mm | |
| Thread Size | M10 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Compatible Tube Size | 12.1 mm | |
| Product System | RBC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Base Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 12 mm | ||
Thread Size M10 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Compatible Tube Size 12.1 mm | ||
Product System RBC | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Type FS
Connects round tube at 90° to the surface
Related links
- Rose+Krieger M10 Cross Clamp Strut Profile 12 mm Tube Size 12.1 mm
- Rose+Krieger M10 Base Clamp Strut Profile 30 mm Tube Size 30.3 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 12 mm, Tube Size 12 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 12 → 18 mm 13mm 15mm,
- Rose+Krieger M6 Angle Clamp Strut Profile 12 → 18 mm 13mm 15mm,
- Rose+Krieger M6 Joint Clamp Strut Profile 12 → 18 mm 13mm 15mm,
- Rose+Krieger M10 Sleeve Clamp Strut Profile 50 mm, Tube Size 50.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm, Tube Size 30.1 mm
