Bosch Rexroth M6 , Connecting Component, Strut Profile 30 mm, Groove Size 8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€22.20

(exc. VAT)

€27.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€22.20
5 - 9€21.28
10 +€20.85

*price indicative

RS Stock No.:
390-2000
Mfr. Part No.:
3842521216
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Profile Connector

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

30 mm

Thread Size

M6

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

10mm

Product System

MGE

Standards/Approvals

DIN 913, ISO 4762, DIN 4762, DIN 7349

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Rexroth Connecting Component, Profile Connector Type, M6 Thread - MGE Series - 3842521216


Use this profile connector from Bosch Rexroth to link structural parts in your workplace securely with minimal fuss. Because it's supplied pre-drilled with M6 threads, you can set it up in a jiffy without needing complex tools. The connector comes complete with fasteners, so you can install it right out of the box. It's your reliable workmate when you need to create a longer profile, as you can use it to couple two beams end-to-end.

Features & Benefits


• Galvanised steel body is durable and resistant to corrosion for long-term performance

• Tightening torque of 10Nm gives you secure and reliable connection

Applications


• Storerooms

• Communication industry

• Network server racks

How do I get a strong link with this profile connector?


In order to get a reliably robust link, use one profile connector per slot on your structural part.

Straight Bracket, Strut Connector


Available for joining 8 to 8 and 10 to10mm groove strut profiles end to end

Overall length 180mm

Fasteners included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy