RS PRO T-Connector, Connecting Component, Round Tube Size 48.3 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.97

(exc. VAT)

€19.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€15.97
5 - 9€15.28
10 +€14.99

*price indicative

RS Stock No.:
415-6185
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

T-Connector

Product Type

Connecting Component

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Compatible Tube Size

48.3 mm

Product System

147

Standards/Approvals

RoHS conform

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Internal Swivel Tee


Internal swivel tee can be used with straight tube to give variable angles on hand rails, barriers, staircases or used in conjunction with other fittings to give various offset configurations

Standards

BS 1387

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy