RS PRO T-Connector, Connecting Component, Strut Profile Type 2, Round Tube Size 42.4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.03

(exc. VAT)

€23.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€19.03
5 - 9€18.64
10 - 24€18.26
25 +€17.87

*price indicative

RS Stock No.:
286-3465
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connecting Component

Connector Type

T-Connector

Compatible Strut Profile

Type 2

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Length

122mm

Compatible Tube Size

42.4 mm

Product System

104

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Round Tube T-Connector, Strut Profile Type 2


Need a secure way to provide additional support to an extended handrail? Choose this round tube T-connector from RS PRO. It forms a 90° butt joint between an upright pole and a through tube, holding them both firmly in place.

This connector fits a type 2 strut shape and is designed to fit tubes with a 42.4 mm outer diameter. It conforms to British Standards (BS) 1387 specifications, so it's suitable for use with a wide range of pipes, tubes and fittings.

As the cast iron body is strong and resistant to deformation, it won't crack, shatter or bend even with prolonged or heavy-duty use. As part of the RS PRO range, it has been thoroughly tested for performance and durability.

Features and Benefits


  • T-connector type

  • Fits type 2 strut profile

  • Fits tube diameter of 42.4 mm

  • Length of 122 mm

  • Cast iron material

  • RS Handrail System product family

  • System product 104

  • Round tube structural element type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy