Rose+Krieger M8 Parallel Clamp, Connecting Component, Strut Profile 40 mm, Tube Size 40.17 mm
- RS Stock No.:
- 448-9621
- Mfr. Part No.:
- 154000000200
- Manufacturer:
- Rose+Krieger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.80
(exc. VAT)
€71.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €57.80 |
| 5 - 9 | €55.49 |
| 10 + | €54.32 |
*price indicative
- RS Stock No.:
- 448-9621
- Mfr. Part No.:
- 154000000200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Parallel Clamp | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 45mm | |
| Compatible Tube Size | 40.17 mm | |
| Product System | RPA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Parallel Clamp | ||
Compatible Strut Profile 40 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 45mm | ||
Compatible Tube Size 40.17 mm | ||
Product System RPA | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type P
Connects two round tubes of the same size parallel to each other
Related links
- Rose+Krieger M6 Base Clamp Strut Profile 40 mm, Tube Size 40.17 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 40 mm Tube Size 40.17 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Tube Size 40.15 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Tube Size 40 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Tube Size 40.4 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Tube Size 40.2 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 40 mm, Tube Size 40.3 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 30 → 40 mm² 40.17 mm
