Bosch Rexroth M8 Miter Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 459-7485
- Mfr. Part No.:
- 3842535627
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 4 units)*
€35.04
(exc. VAT)
€43.10
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €35.04 | €8.76 |
| 5 - 9 | €33.64 | €8.41 |
| 10 + | €32.96 | €8.24 |
*price indicative
- RS Stock No.:
- 459-7485
- Mfr. Part No.:
- 3842535627
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Miter Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 8mm | |
| Product System | MGE | |
| Standards/Approvals | DIN EN ISO 4027, DIN EN ISO 4026 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Miter Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 8mm | ||
Product System MGE | ||
Standards/Approvals DIN EN ISO 4027, DIN EN ISO 4026 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Mitre Bracket Type, M8 Thread - MGE Series - 3842535627
Does making right-angled joins drive you around the bend? Make it simple with this connecting component from Bosch Rexroth. It's a mitre bracket type that's tailor-made for jobs such as door frames that call for precise 90° corners. Compact dimensions of 46 (L) x 46 (W) x 3mm (D) mean it's a space-efficient choice that slots neatly into your chosen spot. Thanks to its screw mounting method, installation's swift and straightforward.
Features & Benefits
• Fasteners included for fast assembly
• Fits a standard 8mm groove and 30mm strut profile
• Galvanised steel material resists impact and abrasion, so suitable for use in demanding settings
• ESD-safe to prevent the build-up of potentially damaging static charge
Applications
• Packaging industry
• Warehouses and distribution centres
• Breweries
How much does this product weigh?
It tips the scales at just 31g, so it's a lightweight choice that's easy to handle and install.
Related links
- Bosch Rexroth M8 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth M8 Type R Bracket Strut Profile 40 mm 50 mm Groove Size 8 to 10 mm²
- Bosch Rexroth M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Inner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Corner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Foundation Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm, Groove Size 10
