RS PRO M4 Connecting Clamp, Connecting Component, Strut Profile Round, Tube Size 8 mm
- RS Stock No.:
- 786-5996
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.85
(exc. VAT)
€23.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.85 |
| 5 - 9 | €18.48 |
| 10 - 24 | €18.10 |
| 25 + | €17.71 |
*price indicative
- RS Stock No.:
- 786-5996
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Connecting Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Round | |
| Thread Size | M4 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 26mm | |
| Compatible Tube Size | 8 mm | |
| Product System | MSM | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Connecting Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile Round | ||
Thread Size M4 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 26mm | ||
Compatible Tube Size 8 mm | ||
Product System MSM | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
MSM Connecting Clamps
MSM connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These connecting clamps provide a high clamping force and can be adjusted easily.
Aluminium
Screws can be replaced with the clamping kit
Clamping and grub screws
Related links
- RS PRO M4 Connecting Clamp Strut Profile Round, Round Tube Size 8 mm
- Elesa M4 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- Elesa M4 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M5 Connecting Clamp Strut Profile Round, Round Tube Size 8 mm
- RS PRO M4 Connecting Clamp Round Tube Size 8 mm
- RS PRO M4 Base Clamp Strut Profile Round Round Tube Size 8 mm
- RS PRO M5 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
