RS PRO M5 Connecting Clamp, Connecting Component, Strut Profile Round, Groove Size 8 mm, Tube Size 10 mm
- RS Stock No.:
- 786-6034
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.16
(exc. VAT)
€26.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.16 |
| 5 - 9 | €20.76 |
| 10 - 24 | €20.30 |
| 25 + | €19.91 |
*price indicative
- RS Stock No.:
- 786-6034
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Connecting Clamp | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | Round | |
| Thread Size | M5 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 31.5mm | |
| Compatible Tube Size | 10 mm | |
| Product System | MSM | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Connecting Clamp | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile Round | ||
Thread Size M5 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 31.5mm | ||
Compatible Tube Size 10 mm | ||
Product System MSM | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
MSM Connecting Clamps
MSM connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These connecting clamps provide a high clamping force and can be adjusted easily.
Aluminium
Screws can be replaced with the clamping kit
Clamping and grub screws
Related links
- RS PRO M5 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 14 mm
- Elesa M4 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
