RS PRO M5 Connecting Clamp, Connecting Component, Strut Profile Round, Groove Size 8 mm, Round Tube Size 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€37.85

(exc. VAT)

€46.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€37.85
5 - 9€37.09
10 - 24€36.34
25 +€35.58

*price indicative

RS Stock No.:
786-6037
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connecting Component

Connector Type

Connecting Clamp

Compatible Groove Size

8 mm

Compatible Strut Profile

Round

Thread Size

M5

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

63.5mm

Compatible Tube Size

10 mm

Product System

MSM

Standards/Approvals

RoHS

Series

MSM-G

COO (Country of Origin):
DE

MSM Twistable Connector


MSM two way twistable connectors. These connectors are ideal for giving the user flexibility of movement in structural profiles. Available in a range of sizes to meet your installation needs.

Aluminium

Clamping screws can be replaced with compatible clamping kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy