RS PRO M6 Base Clamp, Connecting Component, Strut Profile Round, Groove Size 12 mm, Tube Size 15 mm
- RS Stock No.:
- 786-6096
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.68
(exc. VAT)
€36.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.68 |
| 5 - 9 | €29.08 |
| 10 - 24 | €28.48 |
| 25 + | €27.90 |
*price indicative
- RS Stock No.:
- 786-6096
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Base Clamp | |
| Compatible Groove Size | 12 mm | |
| Compatible Strut Profile | Round | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 41mm | |
| Compatible Tube Size | 15 mm | |
| Product System | MSM | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Base Clamp | ||
Compatible Groove Size 12 mm | ||
Compatible Strut Profile Round | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 41mm | ||
Compatible Tube Size 15 mm | ||
Product System MSM | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
MSM Base Clamp
MSM base clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These base clamps provide a high clamping force and can be adjusted easily.
Aluminium
Fixing holes allow for matching and fixing to MSM-I connecting clamps
Screws can be replaced with the clamping kit
Related links
- RS PRO M6 Base Clamp Strut Profile Round, Round Tube Size 16 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 15 mm
- RS PRO M4 Base Clamp Strut Profile Round Round Tube Size 8 mm
- RS PRO M6 Base Clamp Round Tube Size 20 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 20 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- Rose+Krieger M6 Base Clamp Strut Profile 40 mm, Round Tube Size 40.17 mm
