Elesa M4 Connecting Clamp, Connecting Component, Strut Profile Round, Groove Size 10 mm, Tube Size 12 mm

Image representative of range

Subtotal (1 unit)*

€3.40

(exc. VAT)

€4.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 12 November 2026
  • Plus 28 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.40

*price indicative

RS Stock No.:
786-6254
Mfr. Part No.:
440132
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Connector Type

Connecting Clamp

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

Round

Thread Size

M4

Material

Nylon

Structural Element Type

Fixing and Connection Element

Length

58.5mm

Compatible Tube Size

12 mm

Product System

MSX

Standards/Approvals

Elesa Standards, RoHS

Series

MSX.56-TB

COO (Country of Origin):
IT

MSX Device Clamp


MSX device clamps are designed to clamp both round and square tubes. These clamps are available in different sizes so they can be used in various structural systems. Made with a glass fibre reinforced technopolymer.

Fitting is with M5 cylindrical head screw

MSX Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy