Elesa M5 Connecting Clamp, Connecting Component, Tube Size 14 mm
- RS Stock No.:
- 786-6295
- Mfr. Part No.:
- 440145
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 unit)*
€3.36
(exc. VAT)
€4.13
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.36 |
*price indicative
- RS Stock No.:
- 786-6295
- Mfr. Part No.:
- 440145
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connector Type | Connecting Clamp | |
| Product Type | Connecting Component | |
| Thread Size | M5 | |
| Material | Nylon | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 14mm | |
| Compatible Tube Size | 14 mm | |
| Product System | MSX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connector Type Connecting Clamp | ||
Product Type Connecting Component | ||
Thread Size M5 | ||
Material Nylon | ||
Structural Element Type Fixing & Connection Element | ||
Length 14mm | ||
Compatible Tube Size 14 mm | ||
Product System MSX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
MSX Device Clamp
MSX device clamps are designed to clamp both round and square tubes. These clamps are available in different sizes so they can be used in various structural systems. Made with a glass fibre reinforced technopolymer.
Fitting is with M5 cylindrical head screw
MSX Accessories
Related links
- Elesa M5 Connecting Clamp Round Tube Size 14 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 14 mm
- Elesa M5 Base Clamp Round Tube Size 14 mm
- Elesa M6 Connecting Clamp Round Tube Size 14 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M5 Connecting Clamp Round Tube Size 12 mm
- RS PRO M5 Connecting Clamp Round Tube Size 9 mm
