Bosch Rexroth S12 Cube Connector, Connecting Component, Strut Profile 50 mm, Groove Size 10 mm
- RS Stock No.:
- 798-2050
- Mfr. Part No.:
- 3842549874
- Manufacturer:
- Bosch Rexroth
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.79
(exc. VAT)
€21.88
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.79 |
| 5 - 9 | €17.09 |
| 10 + | €16.78 |
*price indicative
- RS Stock No.:
- 798-2050
- Mfr. Part No.:
- 3842549874
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Cube Connector | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 50 mm | |
| Thread Size | S12 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 50mm | |
| Product System | MGE | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Cube Connector | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 50 mm | ||
Thread Size S12 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 50mm | ||
Product System MGE | ||
Standards/Approvals ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Cube Connector Type, Die-Cast Aluminium Body - MGE Series - 3842549874
When you need a cubic joint for your table or shelf, choose this 50/2 connecting component from Bosch Rexroth. It connects two metal beams, making it suitable for 90° corners. The unit's made from die-cast aluminium that resists corrosion and holds the frame together securely. You can use the included caps to cover the openings and achieve a neat finish.
Features & Benefits
• 50mm strut profile provides a robust platform that suits medium-duty to heavy-duty applications
• PP cap is resistant to moisture to prevent rust or debris buildup, which might otherwise loosen the screws
Applications
• Manufacturing systems
• Automotive workshops
• Construction industry
Can I use this joint to connect beams of different sizes?
No, the connector suits beams with equal cross-sections and a 10mm groove. This setup provides the necessary strength and stability needed for industrial applications.
Related links
- Bosch Rexroth S12 Cube Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Connecting Component Groove Size 10 mm
- Bosch Rexroth S12 Cubic Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M6 Connecting Component Groove Size 10 mm
- Bosch Rexroth M6 Connecting Component Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
