Bosch Rexroth M6 T-Connector, Connecting Component, Strut Profile 45 mm, Groove Size 8 mm
- RS Stock No.:
- 798-2057
- Mfr. Part No.:
- 3842520802
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.59
(exc. VAT)
€20.41
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.59 |
| 5 - 9 | €15.94 |
| 10 + | €15.59 |
*price indicative
- RS Stock No.:
- 798-2057
- Mfr. Part No.:
- 3842520802
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 45 mm | |
| Thread Size | M6 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | MGE | |
| Standards/Approvals | DIN 7984, RoHS Status:Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 45 mm | ||
Thread Size M6 | ||
Material Die Cast Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Product System MGE | ||
Standards/Approvals DIN 7984, RoHS Status:Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, T-Connector Type, Die-Cast Zinc Material - MGE Series - 3842520802
Make your right-angle strut connections fast, but certainly not loose, with this handy connecting component from Bosch Rexroth. The die-cast T-connector sits flush between a pair of struts to make joins neat. Two T-head bolts fit snugly in all 10mm grooves and a self-tapping screw creates a tight coupling, so making a strong join at a 90° angle is no bother. As the connector works on any face of your square 45mm strut, along any point along the groove, it's a versatile bit of kit.
Features & Benefits
• Conductive metal keeps your frames ESD-safe
• Withstands a maximum force of 9000N and 200Nm for use with heavy-duty applications
Applications
• Garages and workshops
• IT systems
• Research labs
What's this connecting component made from?
The unit is made from zinc with steel fixings to keep your strut joints durable and sturdy.
T-Connectors
For connecting 30x30, 40x40, 45x45 and 50x50 strut profiles at 90°
No profile end finishing preparation
30x30 profile needs core hole thread to accept the M8 x 30mm, fastener provided
For the 40x40, 45x45 and 50x50 size a self-tapping fastener is provided
All fasteners are included
Material: 30 & 40 Die-cast Aluminium; 45 & 50 Die-cast Zinc
Related links
- Bosch Rexroth M6 T-Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M6 T-Connector Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M6 Connecting Component Groove Size 10 mm
- Bosch Rexroth M6 T-Head Bolt Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth 12 mm T-Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
