- RS Stock No.:
- 749-2664
- Mfr. Part No.:
- 3341-31-BULK
- Manufacturer:
- 3M
285 In stock for delivery within 2 working days
Added
Price Each
€2.80
(exc. VAT)
€3.44
(inc. VAT)
Units | Per unit |
1 - 9 | €2.80 |
10 - 24 | €2.53 |
25 - 49 | €2.27 |
50 - 99 | €2.15 |
100 + | €2.00 |
- RS Stock No.:
- 749-2664
- Mfr. Part No.:
- 3341-31-BULK
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mini Delta Ribbon (MDR) Jack Socket Screw
These 3M Jack Socket Screws are for Mini Delta Ribbon (MDR) connectors, they are stainless steel with a M2.5 main thread with the head having a #4-40 UNC socket thread. The design of these Jack Socket M2.5 Screws include a thread locking insert.
What are MDR Connectors?
Mini Delta Ribbon connectors, or MDR connectors, are a type of D-sub connector designed to accommodate flat ribbon wiring with pre-loaded ribbon contacts. They are typically used on PCB boards and combine excellent mechanical strength and connection conductivity.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Specifications
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
For Use With | Mini D Ribbon Connector |
Series | 3341 |
Material | Stainless Steel |