Texas Instruments REF200AU Complex Array Current Source & Current Mirror, 8-Pin SOIC
- RS Stock No.:
- 461-9434
- Mfr. Part No.:
- REF200AU
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 461-9434
- Mfr. Part No.:
- REF200AU
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Complex Array | |
| Number of Elements per Chip | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Complex Array | ||
Number of Elements per Chip 3 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Texas Instruments REF200AU Constant Current Diode 8-Pin SOIC 40V
- Recom IP67 1 Output LED Driver 19.6 W 350 mA PWM Constant Current Source
- Recom 1 Output LED Driver 12.25 W 300 mA PWM Step Down Constant Current Source
- Texas Instruments LM234Z-3/NOPB 10 mA Programmable Current Source 3-Pin TO-92 40V
- Texas Instruments LM234Z-6/NOPB 10 mA Programmable Current Source 3-Pin TO-92 30V
- Texas Instruments 10 mA Programmable Current Source 3-Pin TO-92 40V
- Texas Instruments 10 mA Programmable Current Source 3-Pin TO-92 30V
- Texas Instruments Constant Current Diode 8-Pin SOIC 40V
