ABB 7 Way Steel Consumer Unit, 100A, IP30 Housemaster
- RS Stock No.:
- 453-984
- Mfr. Part No.:
- 1SKB109142C6001
- Manufacturer:
- ABB
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 453-984
- Mfr. Part No.:
- 1SKB109142C6001
- Manufacturer:
- ABB
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
| Brand | ABB | |
| Series | Housemaster | |
| Number of Ways Total | 7 | |
| Current Rating | 100A | |
| Dimensions | 256 x 210 x 110mm | |
| Housing Material | Steel | |
| International Protection Rating | IP30 | |
| Length | 256mm | |
| Width | 210mm | |
| Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Housemaster | ||
Number of Ways Total 7 | ||
Current Rating 100A | ||
Dimensions 256 x 210 x 110mm | ||
Housing Material Steel | ||
International Protection Rating IP30 | ||
Length 256mm | ||
Width 210mm | ||
Depth 110mm | ||
- COO (Country of Origin):
- EG
Related links
- ABB 4 Steel Consumer Unit, 100A IP30 Housemaster
- ABB 16 Configured for Split Load Steel Consumer Unit BS EN 61009 BS EN 60898 IP30 Housemaster
- ABB 20 Configured for Split Load Steel Consumer Unit BS EN 60439-3 BS EN 61009 IP30 Housemaster
- Contactum Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 6 Steel Consumer Unit BS EN 61439-3 Defender
- Contactum Steel Consumer Unit BS EN 61439-3 Defender
- Contactum 8 Steel Consumer Unit BS EN 61439-3 Defender
- Contactum 10 Steel Consumer Unit BS EN 61439-3 Defender