Contactum 4 Steel Consumer Unit, 100A, BS EN 61439-3 IP4X Defender
- RS Stock No.:
- 184-9103
- Mfr. Part No.:
- DD041MS
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€92.44
(exc. VAT)
€113.70
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.44 |
*price indicative
- RS Stock No.:
- 184-9103
- Mfr. Part No.:
- DD041MS
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Series | Defender | |
| Product Type | Consumer Unit | |
| Number of Ways | 4 | |
| Current Rating | 100A | |
| Voltage | 250V | |
| Colour | White | |
| Housing Material | Steel | |
| Standards/Approvals | BS EN 61439-3 | |
| IP Rating | IP4X | |
| Width | 130mm | |
| Length | 186mm | |
| Depth | 260mm | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Series Defender | ||
Product Type Consumer Unit | ||
Number of Ways 4 | ||
Current Rating 100A | ||
Voltage 250V | ||
Colour White | ||
Housing Material Steel | ||
Standards/Approvals BS EN 61439-3 | ||
IP Rating IP4X | ||
Width 130mm | ||
Length 186mm | ||
Depth 260mm | ||
RoHS Status: Exempt
The Contactum DD041MS is 186 mm long 4 Way 100A Switch Steel Consumer Unit.
ABC indicator: A
Colour: White
Security features: optional security lock available
Associated standards: BS EN 61439-3
Rated voltage: 220-250V
Related links
- Contactum 4 Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 14 Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 6 Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 18 Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 10 Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 20 Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 16 Steel Consumer Unit BS EN 61439-3 IP4X Defender
