ABB Plastic Consumer Unit, REACH, RoHS IP30, IP41 1SPE0077
- RS Stock No.:
- 289-1601
- Mfr. Part No.:
- 1SPE007717F2200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€33.56
(exc. VAT)
€41.28
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.56 |
*price indicative
- RS Stock No.:
- 289-1601
- Mfr. Part No.:
- 1SPE007717F2200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SPE0077 | |
| Product Type | Consumer Unit | |
| Range | 41P12X200750 | |
| Colour | Grey | |
| Housing Material | Plastic | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP30, IP41 | |
| Depth | 262mm | |
| Width | 387mm | |
| Length | 119mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SPE0077 | ||
Product Type Consumer Unit | ||
Range 41P12X200750 | ||
Colour Grey | ||
Housing Material Plastic | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP30, IP41 | ||
Depth 262mm | ||
Width 387mm | ||
Length 119mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
ABB 1SPE0077 Series Consumer Unit, 262mm Length, 119mm Depth - 1SPE007717F2200
This consumer unit is designed for effective electrical distribution in residential and commercial settings. With dimensions of 262 x 387 x 119 mm, it features a robust plastic housing and an IP30 rating, ensuring protection against solid objects. This unit promises both durability and functionality.
Features & Benefits
• Plastic housing offers lightweight and durable construction
• IP30 rating ensures adequate protection from solid objects
• Designed for surface mounting, facilitating straightforward installation
• Isolated (Class II) for improved safety during operation
Applications
• Used for installations in residential properties
• Suitable for small commercial electrical systems
• Ideal for housing circuit breakers and other electrical components
• Effective in various electrical distribution
What does the IP30 rating indicate regarding protection?
The IP30 rating signifies that the unit is protected against solid objects larger than 2.5mm, making it suitable for indoor use where exposure to tools and small debris is minimal.
What type of mounting method does this unit support?
This unit supports surface mounting, allowing it to be easily affixed to walls or surfaces without complex installation requirements.
How many modular units can be installed within this consumer unit?
The unit can house up to 18 modular spacings, providing flexibility for various electrical configuration needs.
Related links
- ABB Plastic Consumer Unit RoHS IP30 1SPE0077
- ABB Plastic Consumer Unit RoHS IP65 1SLM006501A
- ABB Plastic Consumer Unit RoHS IP65 1SLM006500A
- ABB Plastic Consumer Unit, REACH IP30 1SLM7714A0
- ABB Plastic Consumer Unit REACH IP65 1SLM006501A
- ABB Plastic Consumer Unit REACH IP65 1SLM006500A
- ABB Plastic Consumer Unit, RoHS Status:Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit Accessories, RoHS Exempt IP41 1SLM006500A