Legrand 9 Plastic Consumer Unit, 32A, IEC 61439-2-3, RoHS, REACH IP44, IP55, IP66 HYPRA
- RS Stock No.:
- 665-4603
- Mfr. Part No.:
- 0 598 44
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€496.86
(exc. VAT)
€611.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.86 |
*price indicative
- RS Stock No.:
- 665-4603
- Mfr. Part No.:
- 0 598 44
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Consumer Unit | |
| Series | HYPRA | |
| Range | HYPRA | |
| Number of Ways | 9 | |
| Current Rating | 32A | |
| Colour | RAL 7022 | |
| Housing Material | Plastic | |
| Standards/Approvals | IEC 61439-2-3, RoHS, REACH | |
| IP Rating | IP44, IP55, IP66 | |
| Width | 230mm | |
| Depth | 181mm | |
| Length | 370mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Consumer Unit | ||
Series HYPRA | ||
Range HYPRA | ||
Number of Ways 9 | ||
Current Rating 32A | ||
Colour RAL 7022 | ||
Housing Material Plastic | ||
Standards/Approvals IEC 61439-2-3, RoHS, REACH | ||
IP Rating IP44, IP55, IP66 | ||
Width 230mm | ||
Depth 181mm | ||
Length 370mm | ||
RoHS Status: Exempt
Hypra undrilled case
Electrical enclosures designed to house Hypra panel bases.
With supports for modular equipment.
Standards
NF EN 60262-2 and IEC 60695-2-10
Supplied with
DIN rail and clear plastic lid, screws and nuts for fixing bases
Related links
- Legrand 9 Plastic Consumer Unit REACH RoHS IP66 IP44 HYPRA
- Legrand 9 Plastic Consumer Unit NFC IP44, IP66 HYPRA
- Legrand HYPRA Series Plastic Wall Box IP67 470 mm x 160 mm x 173 mm
- Legrand IP55 IP67 Black Panel Mount 2P+PE Straight Power Connector 250V
- Legrand 32A, 415V
- Legrand 16A, 415V
- Legrand 16A, 415V
- Legrand 63A 415 V
