Legrand 39 High Impact Polystyrene Consumer Unit, 90A, REACH, RoHS, WEEE, IEC 60695-2-11, NF, PEP sheet, IEC 60670-24,
- RS Stock No.:
- 786-5630
- Mfr. Part No.:
- 4 012 13
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€148.43
(exc. VAT)
€182.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.43 |
*price indicative
- RS Stock No.:
- 786-5630
- Mfr. Part No.:
- 4 012 13
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Series | DRIVIA | |
| Product Type | Consumer Unit | |
| Range | DRIVIA | |
| Number of Ways | 39 | |
| Current Rating | 90A | |
| Voltage | 400V | |
| Colour | White | |
| Housing Material | High Impact Polystyrene | |
| Standards/Approvals | REACH, RoHS, WEEE, IEC 60695-2-11, NF, PEP sheet, IEC 60670-24, EN 60695-2-11 | |
| IP Rating | IP40, IP30 | |
| Length | 500mm | |
| Width | 250mm | |
| Depth | 103.5mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Series DRIVIA | ||
Product Type Consumer Unit | ||
Range DRIVIA | ||
Number of Ways 39 | ||
Current Rating 90A | ||
Voltage 400V | ||
Colour White | ||
Housing Material High Impact Polystyrene | ||
Standards/Approvals REACH, RoHS, WEEE, IEC 60695-2-11, NF, PEP sheet, IEC 60670-24, EN 60695-2-11 | ||
IP Rating IP40, IP30 | ||
Length 500mm | ||
Width 250mm | ||
Depth 103.5mm | ||
- COO (Country of Origin):
- FR
Drivia Distribution Cabinets
The Drivia distribution cabinets have rows of 13 modules and are compliant with regulations governing public and high-rise buildings in accordance with standard EN 60695-2-11. They also conform to IEC 60670-24. The Drivia cabinets have pivoting removable rails can be mounted on housing service ducts or straight on the wall.
Technical characteristics
White RAL 9003 cover
White RAL 9003 or transparent door
IP30 - IK05 without door / IP40 - IK07 with door
Self-extinguishing 750°C (public buildings)
Double insulation with insulated back plate
400 Vac - 50/60 Hz rated operating voltage
400 Vac - 50/60 Hz rated insulation voltage
10 kA Short-circuit current
Operating temperature -10°C to + 40°C (storage and installation -20°C to + 70°C)
60A maximum permissible current
Materials
High impact polystyrene cover / frame
Polycarbonate door (if supplied)
ABS and chrome handle
Polycarbonate labelling strip
Glass fibre filled polycarbonate rail supports
Glass fibre filled polycarbonate cover screws
Galvanised steel rails
Polyamide door release
Polypropylene hinge
Glass fibre filled polycarbonate joining kit
High impact polystyrene document holder
Related links
- Legrand 26 High Impact Polystyrene Consumer Unit EN 60695-2-11 WEEE IEC 60670-24 REACH
- Legrand 13 High Impact Polystyrene Consumer Unit PEP sheet EN 60695-2-11 REACH
- Legrand High Impact Polystyrene Consumer Unit IEC 60670-24 IP30 DRIVIA
- Legrand 36 Plastic Consumer Unit IEC 60670-24, IEC 60439-3 IP30 XL125
- Legrand 18 Plastic Consumer Unit IEC 60439-3, IEC 60670-24 IP30 XL125
- Legrand 18 Plastic Consumer Unit IEC 60670-24, IEC 60439-3 IP30 XL125
- ABB 4 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
- ABB 12 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
