Europa 4 Way ABS Consumer Unit, 100A, IP65 Europa
- RS Stock No.:
- 798-2252
- Mfr. Part No.:
- ECW4
- Manufacturer:
- Europa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-2252
- Mfr. Part No.:
- ECW4
- Manufacturer:
- Europa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Series | Europa | |
| Number of Ways Total | 4 | |
| Current Rating | 100A | |
| Dimensions | 210 x 125 x 83mm | |
| Housing Material | ABS | |
| International Protection Rating | IP65 | |
| Width | 125mm | |
| Depth | 83mm | |
| Length | 210mm | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Series Europa | ||
Number of Ways Total 4 | ||
Current Rating 100A | ||
Dimensions 210 x 125 x 83mm | ||
Housing Material ABS | ||
International Protection Rating IP65 | ||
Width 125mm | ||
Depth 83mm | ||
Length 210mm | ||
- COO (Country of Origin):
- CN
Related links
- MK Electric 2 Way Split Load Metal Consumer Unit IP65 5702SP2
- RS PRO 42 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 8 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 4 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 26 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 12 ABS Consumer Unit IEC 61349-1:2021 IP65
- Schneider Electric 4 Way Plastic Consumer Unit, 100A EZ9
- Schneider Electric 16 Way Consumer Unit, 100A EZ9
