- RS Stock No.:
- 892-9435
- Mfr. Part No.:
- NHRSS404IP
- Manufacturer:
- Wylex
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 892-9435
- Mfr. Part No.:
- NHRSS404IP
- Manufacturer:
- Wylex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
NH IP55 Consumer Units
2 and 4 Way IP55 polycarbonate consumer units
Incoming devices
WRS63/2 (RCD 63A, 30mA)
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.
Specifications
Attribute | Value |
---|---|
Series | NH |
Number of Ways Total | 4 |
Current Rating | 30mA |
Housing Material | Polycarbonate |
International Protection Rating | IP55 |