MK Electric 2 Way Split Load Plastic Consumer Unit, 63A, IP2XC Sentry
- RS Stock No.:
- 438-581
- Mfr. Part No.:
- K5604S MAG
- Manufacturer:
- MK
Stock information currently inaccessible
- RS Stock No.:
- 438-581
- Mfr. Part No.:
- K5604S MAG
- Manufacturer:
- MK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK | |
| Series | Sentry | |
| Number of Ways Total | 2 | |
| Configured for Split Load | Yes | |
| Current Rating | 63A | |
| Dimensions | 230 x 140 x 110mm | |
| Housing Material | Plastic | |
| International Protection Rating | IP2XC | |
| Depth | 110mm | |
| Width | 140mm | |
| Length | 230mm | |
| Select all | ||
|---|---|---|
Brand MK | ||
Series Sentry | ||
Number of Ways Total 2 | ||
Configured for Split Load Yes | ||
Current Rating 63A | ||
Dimensions 230 x 140 x 110mm | ||
Housing Material Plastic | ||
International Protection Rating IP2XC | ||
Depth 110mm | ||
Width 140mm | ||
Length 230mm | ||
- COO (Country of Origin):
- GB
Related links
- MK Electric 21 Way Split Load Plastic Consumer Unit IP2XC Sentry
- MK 12 Way Split Load Plastic Consumer Unit IP2XC K5686S
- MK 15 Way Split Load Plastic Consumer Unit IP2XC Sentry
- MK Electric 21 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 16 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 6 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 16 Way Split Load Plastic Consumer Unit IP3X K7666SP
- MK Electric 14 Way Split Load Plastic Consumer Unit IP3X K7664SP
