Siemens 3RT1955 Contactor for use with Contactor 3RT105 AC/DC Operation
- RS Stock No.:
- 157-786
- Mfr. Part No.:
- 3RT1955-5AS31-0ST0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€352.81
(exc. VAT)
€433.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €352.81 |
*price indicative
- RS Stock No.:
- 157-786
- Mfr. Part No.:
- 3RT1955-5AS31-0ST0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Accessory Type | Changeover Contact | |
| For Use With | Contactor 3RT105 AC/DC Operation | |
| Standards/Approvals | UKCA, EAC, CE | |
| Series | 3RT1955 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Accessory Type Changeover Contact | ||
For Use With Contactor 3RT105 AC/DC Operation | ||
Standards/Approvals UKCA, EAC, CE | ||
Series 3RT1955 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive for contactors is expertly designed for seamless operation across both AC and DC systems. This innovative solution guarantees consistent performance with a wide operating voltage range, making it ideal for diverse industrial applications. Equipped with advanced features such as reduced break time and high inductive power factor, this product ensures reliable functionality and efficiency.
Fast break time for safety
High pick up and holding power
Inductive power factor for energy efficiency
Comprehensive industry approvals
Extensive online support
Easy installation and integration
Related links
- Siemens 3RT1955-5AP31-0ST0 Contactor for use with Contactors 3RT105 AC/DC
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens Contactor Coil for use with 3RT145, 3RT105
- ebm-papst RVE45 Series Blower Centrifugal Fan 27 m³/h, AC/DC Operation
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens SIRIUS Contactor Terminal Block for use with Size S6, 3RT1054
- Siemens SIRIUS Connection Kit for use with Contactors
