Siemens SIRIUS 3RF29 function modules Additional Load Block for use with Semiconductor Relay/Contactor
- RS Stock No.:
- 158-066
- Mfr. Part No.:
- 3RF2920-0GA16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€156.22
(exc. VAT)
€192.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.22 |
*price indicative
- RS Stock No.:
- 158-066
- Mfr. Part No.:
- 3RF2920-0GA16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Sealable Cover | |
| Product Type | Additional Load Block | |
| For Use With | Semiconductor Relay/Contactor | |
| Standards/Approvals | EAC, UKCA, CE | |
| Series | SIRIUS 3RF29 function modules | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Sealable Cover | ||
Product Type Additional Load Block | ||
For Use With Semiconductor Relay/Contactor | ||
Standards/Approvals EAC, UKCA, CE | ||
Series SIRIUS 3RF29 function modules | ||
- COO (Country of Origin):
- CZ
The Siemens advanced solid-state relay is engineered for extended load monitoring, providing robust performance in demanding electrical environments. Designed for use in semiconductor relay applications, it offers reliable operation across a wide voltage range. Capable of supporting both AC and DC inputs, this device excels in applications requiring precise control and monitoring of current loads. With high insulation voltage and superior resistance to surge events, it ensures longevity and operational integrity. The relay is also equipped with comprehensive safety and regulatory features, making it the ideal choice for commercial and industrial setups. Whether for automation or process control, this product embodies excellence in performance and durability.
Supports broad voltage range for versatile applications
Ensures reliable operation with minimal power loss
Constructed to withstand wide temperature fluctuations
Offers multiple control connections for enhanced flexibility
Designed for excellent electromagnetic compatibility
Related links
- Siemens 3RF2 Function Element for use with 3RF29
- Siemens 3RF29 Function Element for use with 3RF29
- Siemens SIRIUS Additional Load Block for use with Auxiliary And Motor Contactors
- Siemens SIRIUS SC Function Element for use with 3RF29
- Siemens SIRIUS Contactor Relay 3-Pole 90 kW 1kV 690V ac
- Siemens, SIRIUS Innovation Contactor Relay
- Siemens SIRIUS Auxiliary Switch for use with Power Contactor, Contactor Relay
- Siemens Pluggable Function Module for use with Sirius LZS
