Siemens Contactor Element for use with 3RT1054
- RS Stock No.:
- 159-366
- Mfr. Part No.:
- 3RT1954-6A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€200.57
(exc. VAT)
€246.70
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.57 |
*price indicative
- RS Stock No.:
- 159-366
- Mfr. Part No.:
- 3RT1954-6A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Replacement Contact Pieces | |
| Product Type | Contactor Element | |
| For Use With | 3RT1054 | |
| Standards/Approvals | UKCA, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Replacement Contact Pieces | ||
Product Type Contactor Element | ||
For Use With 3RT1054 | ||
Standards/Approvals UKCA, CE, EAC | ||
- COO (Country of Origin):
- DE
Siemens Contactor Element, Replacement Contact Pieces Accessory Type, For Use With 3RT1054 - 3RT1954-6A
This contactor element is a replacement contact set designed to refurbish compatible contactors in industrial control systems. It comprises a combination of moving and stationary contacts assembled with the required mounting hardware, intended to restore switching function in existing motor starter and control units. The component is specified as an accessory for a designated Master contactor and conforms to recognised regional approvals for use in professional environments.
Features & Benefits
• Three moving contacts for restored switching movement and continuity
• Six fixed contacts to re-establish stable circuit connections
• Complete mounting parts included for straightforward installation
• Six fixed contacts to re-establish stable circuit connections
• Complete mounting parts included for straightforward installation
**Applications**
• Suitable for replacing worn contacts in motor starter units
• Ideal for maintenance of automation contactor assemblies
• Used with compatible main contactors requiring component renewal
• Can be used in electrical control panels during scheduled servicing
• Ideal for maintenance of automation contactor assemblies
• Used with compatible main contactors requiring component renewal
• Can be used in electrical control panels during scheduled servicing
How many contact elements are supplied in the set?
The set contains three movable contact elements and six fixed contact elements together with the mounting hardware required for assembly.
Where can technical resources such as manuals and drawings be found?
Comprehensive technical documentation, including certificates, dimension drawings and installation guidance, is available via the manufacturers online support and service resources.
Is the product suitable for maritime or specialised environmental applications?
The item has confirmations related to marine and shipping environments and other environmental confirmations indicating applicability in those contexts.
Related links
- Siemens Sirius Classic Contactor Contact for use with 3RT1054
- Siemens 3RT1 Contactor Accessory for use with 3RT1054
- Siemens SIRIUS Contactor Element for use with Contactor 3TC44
- Siemens SIRIUS Contactor Element for use with Contactor 3TC48
- Siemens 3RT29 Contact Set for use with Contactor
- Siemens Sirius Classic Contactor Contact for use with Size S3
- Siemens Contact Piece for use with Contactor
- Siemens 3RT1 Contactor Contact for use with 3RT1064
