Schneider Electric Mechanical Latch for use with LC1D40, LP1D65, LP1D40, LC1D65

Subtotal (1 unit)*

€98.99

(exc. VAT)

€121.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.99

*price indicative

RS Stock No.:
212-227
Mfr. Part No.:
LA6DK10M
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mechanical Latch

Accessory Type

Mechanical Latch Block

For Use With

LC1D40, LP1D65, LP1D40, LC1D65

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
FR
The Schneider Electric Mechanical Latch Block is compatible with LC1D40, LP1D40, LP1D65, and LC1D65. It operates with a control circuit voltage of 220/240V AC 50/60Hz or 220/240V DC and features electrical and manual tripping control. The latch block has a rated insulation voltage of 690V, conforming to IEC 60947-5-1, and is mounted on the front side.

500000 cycles of mechanical durability

IP2X rated

Ambient air temperature for operation is from 25 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy