Eaton SPX Adapter for use with Eaton Variable Frequency Drive SPX
- RS Stock No.:
- 231-753
- Mfr. Part No.:
- 125079 OPTD3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€158.59
(exc. VAT)
€195.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.59 |
*price indicative
- RS Stock No.:
- 231-753
- Mfr. Part No.:
- 125079 OPTD3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Eaton Variable Frequency Drive SPX | |
| Standards/Approvals | UL UL File No.:E134360, CSA-C22.2 No. 14, UL 508C, UL Report Applies to both US and Canada, CE by UL for use in Canada, IEC/EN61800-5, IEC/EN61800-3, NMMS7. NMMS8, NMMS2, UL Category Control No.:NMMS | |
| Series | SPX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Eaton Variable Frequency Drive SPX | ||
Standards/Approvals UL UL File No.:E134360, CSA-C22.2 No. 14, UL 508C, UL Report Applies to both US and Canada, CE by UL for use in Canada, IEC/EN61800-5, IEC/EN61800-3, NMMS7. NMMS8, NMMS2, UL Category Control No.:NMMS | ||
Series SPX | ||
- COO (Country of Origin):
- FI
The Eaton RS232 adaptor seamlessly integrates into variable frequency drives, optimising functionality and enhancing connectivity. Designed for use with the SPX series, this expansion module streamlines communication between devices for efficient operation. Its compact dimensions ensure fit within confined spaces, while its robust construction meets stringent industry standards. With reliable performance certified for both the US and Canada, this product is a dependable solution for diverse applications, facilitating smooth data transfer and control in electronic systems. Elevate your automation capabilities with this essential accessory, crafted for those who demand precision and performance in their industrial setups.
Provides reliable connectivity for variable frequency drives
Enhances communication between devices for improved operational efficiency
Compact size allows easy installation in limited spaces
Constructed to meet rigorous industry and safety certifications
Facilitates seamless integration into existing systems
Enables effective data transfer and control for enhanced performance
Durable design ensures longevity and reliability in various applications
Optimises functionality of the SPX series devices
Related links
- Eaton Expansion Module Thermocouple for use with DG1 Variable Frequency Drive
- Eaton Expansion Module Analogue Analogue for use with DG1 Variable Frequency Drive
- Eaton Encoder OPT Series Encoder for Use with Variable Frequency Drive (VFD)
- Eaton OPT Series Fieldbus Interface Module for Use with Variable Frequency Drive, Modbus RS485
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 920 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 690V 502 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 205 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 650 A
