Eaton QSA Terminal Shroud for use with QSA

Subtotal (1 unit)*

€25.81

(exc. VAT)

€31.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.81

*price indicative

RS Stock No.:
244-867
Mfr. Part No.:
1319409 QSACOVER1PM6
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Terminal Shroud

Accessory Type

Busbar Tag Shroud

For Use With

QSA

Standards/Approvals

CE

Series

QSA

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton QSA accessory terminal shroud is designed to provide essential protection for electrical connections, specifically for single-pole fuse switch-disconnectors. It features a transparent design that allows for easy visibility of the connection while safeguarding it from dust and moisture. This shroud is tailored for connection lug M6, ensuring compatibility across various applications. With robust construction and compliance to established standards, this product assures durability and reliability. It can endure a wide range of ambient temperatures, making it suitable for diverse environments. Whether in commercial or industrial setups, its features ensure that connections remain secure and protected, thereby enhancing system performance and safety.

Transparent design offers clear visibility of connections

Constructed to withstand ambient temperatures from -25 °C to 50 °C

Designed specifically for M6 studs, ensuring precise compatibility

Provides protective cover for terminals, enhancing overall safety

Meets stringent product standards for corrosion and UV resistance

Facilitates heat dissipation, ensuring efficient performance

Easy to install, contributing to reduced downtime during maintenance

Lightweight at only 0.01 kg, making handling and installation convenient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy