Eaton DILE Varistor for use with DILE
- RS Stock No.:
- 248-528
- Mfr. Part No.:
- 010320 VGDILE48
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.58
(exc. VAT)
€19.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.58 |
*price indicative
- RS Stock No.:
- 248-528
- Mfr. Part No.:
- 010320 VGDILE48
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Varistor Suppressor | |
| Product Type | Varistor | |
| For Use With | DILE | |
| Standards/Approvals | UL CSA Class No.:3211-03 CE UL File No.:E29096, UL Category Control No.:NLDX, CSA File No.:012528, CSA-C22.2 No. 14-05, CSA, IEC/EN 60947-4-1, UL 508 | |
| Series | DILE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Varistor Suppressor | ||
Product Type Varistor | ||
For Use With DILE | ||
Standards/Approvals UL CSA Class No.:3211-03 CE UL File No.:E29096, UL Category Control No.:NLDX, CSA File No.:012528, CSA-C22.2 No. 14-05, CSA, IEC/EN 60947-4-1, UL 508 | ||
Series DILE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series DILE Varistor suppressor is designed specifically for 48VAC applications, making it an ideal choice for DILE systems with screw connections. Crafted with precision, this accessory ensures optimal performance by effectively suppressing voltage spikes, thus enhancing the reliability and longevity of your electrical installations. With its robust design, capable of withstanding demanding climatic conditions, this product exhibits exceptional thermal stability and resistance properties. By integrating this varistor suppressor within your setup, you can maintain the integrity of electrical circuits, ensuring a seamless operational flow while reducing the risk of equipment damage due to unexpected surges. This solution not only meets various international safety standards but also reflects Eaton's commitment to quality and innovation in electrical engineering.
Designed for use in 48VAC applications, ensuring compatibility with DILE systems
Helps to protect equipment from voltage spikes, enhancing overall system reliability
Robust construction allows it to operate effectively in wide temperature ranges
Compliant with international safety standards, offering peace of mind in usage
Ideal for use in environments requiring screw connection setups, facilitating easy integration
Offers superior thermal stability, ensuring consistent performance under varying loads
Aids in prolonging the lifespan of electrical components, reducing maintenance costs
Related links
- Eaton DILE Varistor for use with DILE
- Eaton 2293 Contactor Enclosure for use with DILE
- Eaton DILE RC Suppressor Circuit for use with DILE…-C
- Eaton Moeller Contactor Interlock for use with DILE Series
- Eaton RC Surge Suppressor for use with DILE
- Eaton CI-K2-145-AD Contactor Enclosure for use with DILE
- Eaton 24 to 48 V ac RC Suppressor Circuit for use with DILE
- Eaton CI-K Contactor Enclosure for use with DILE Contactor
