Eaton NZM Mechanical Interlock for use with NZM1 (-4), N1, NZM1-NA, NS1, PN1 (-4), N1-4, PN1-4, PN1, NZM1, N (S) 1 (-4)

Subtotal (1 unit)*

€106.49

(exc. VAT)

€130.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.49

*price indicative

RS Stock No.:
259-436
Mfr. Part No.:
281581 NZM1-XMV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mechanical Interlock

Accessory Type

Interlock

For Use With

NZM1 (-4), N1, NZM1-NA, NS1, PN1 (-4), N1-4, PN1-4, PN1, NZM1, N (S) 1 (-4) NZM1-4

Standards/Approvals

CSA (Class No. 1437-01), UL (Category Control Number DIHS) IEC60947, CE marking, UL (File No. E140305), UL Listed, CSA (File No. 22086), CSA-C22.2 No. 5-09, CSA certified, UL489, RoHS

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton mechanical interlock accessory is engineered to enhance the functionality and safety of the Eaton Moeller series NZM circuit breakers. This innovative product enables the interlocking of up to four switches, accommodating various construction sizes for maximum flexibility in industrial applications. With its robust design and compliance with international standards, the NZM1-XMV facilitates seamless integration into complex electrical systems. The intelligent modular design simplifies installation and operation, ensuring that safety measures are in place when operating multiple switches. This makes it a critical component for ensuring safe industrial processes while safeguarding against inadvertent switch operations.

Allows seamless interlocking of multiple switches for enhanced operational safety

Designed for compatibility with a variety of circuit breaker sizes, promoting versatility

Constructed to meet rigorous international standards, ensuring reliability in performance

Modular design contributes to easy installation and adaptability in diverse settings

Supports efficient management of electrical systems by preventing accidental operation

Facilitates compliance with safety protocols in professional environments

Compact dimensions allow for space-efficient integration within switchgear assemblies

Durable construction ensures longevity and minimal maintenance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy