Schneider Electric TeSys Deca Terminal Block for use with TeSys Deca
- RS Stock No.:
- 357-782
- Mfr. Part No.:
- LAD9011
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.51
(exc. VAT)
€35.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.51 |
| 10 - 99 | €25.66 |
| 100 + | €23.66 |
*price indicative
- RS Stock No.:
- 357-782
- Mfr. Part No.:
- LAD9011
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Block | |
| For Use With | TeSys Deca | |
| Standards/Approvals | No | |
| Series | TeSys Deca | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Block | ||
For Use With TeSys Deca | ||
Standards/Approvals No | ||
Series TeSys Deca | ||
- COO (Country of Origin):
- FR
The Schneider Electric Terminal Block is a connection accessory compatible with the TeSys and TeSys Deca ranges. It is designed to facilitate secure and reliable electrical connections within these systems, ensuring optimal performance and safety in various industrial applications.
Spacer size 2
RoHS compliant
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric TeSys Mounting Plate for use with TeSys Deca
- Schneider Electric TeSyS D Pneumatic Timer for use with TeSys Deca CAD TeSys F LC1F, TeSys F CR1F
- Schneider Electric TeSyS D Contactor Accessory for use with TeSys Deca D80
- Schneider Electric TeSyS D Pneumatic Timer for use with TeSys Deca D
- Schneider Electric TeSyS D Auxiliary Contact Block for use with F TeSys Deca
- Schneider Electric TeSyS D Mounting Kit for use with LC1D09 to LC1D38, TeSys Deca
- Schneider Electric TeSys Deca Contactor for use with TeSys
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 480V 690V ac
