TE Connectivity ST37040 Cover for use with General Purpose Relays
- RS Stock No.:
- 481-605
- Distrelec Article No.:
- 304-59-685
- Mfr. Part No.:
- 4-1416100-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 13 units)*
€190.02
(exc. VAT)
€233.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €190.02 | €14.617 |
*price indicative
- RS Stock No.:
- 481-605
- Distrelec Article No.:
- 304-59-685
- Mfr. Part No.:
- 4-1416100-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cover | |
| Accessory Type | Plate Flange | |
| For Use With | General Purpose Relays | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Out of Scope | |
| Series | ST37040 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cover | ||
Accessory Type Plate Flange | ||
For Use With General Purpose Relays | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Out of Scope | ||
Series ST37040 | ||
- COO (Country of Origin):
- DE
The TE Connectivity DIN Rail Mount Marking Tag is designed to enhance the functionality and organisation of relay accessories. Optimally suited for industrial applications, this marking tag aids in the identification of relay components, allowing for quick and easy reference in complex system setups. Its robust construction ensures durability, making it an ideal choice for demanding environments while providing clear visibility. The marking tag not only simplifies maintenance tasks by promoting efficient identification but also contributes to a safer working environment by reducing potential errors in relay management. This products versatile design allows it to mount securely on DIN rails, ensuring stability and accessibility, and making it an essential addition to any relay system.
Designed specifically for DIN rail installation, ensuring a secure fit
Facilitates quick identification of relays, enhancing operational efficiency
Constructed with durable materials to withstand harsh industrial conditions
Promotes safety by reducing identification errors in complex setups
Compatible with various relay types, supporting versatile applications
Low halogen content aligns with environmental safety standards
Related links
- TE Connectivity SNR Series Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK 5 Way 250V DIN Rail Relay Socket, for use with SNR Series
- Relays
- TE Connectivity Surface Mount General Purpose Relay 7.5A, CO
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Through Hole General Purpose Relay 8A Switching Current, SPST-NO
- TE Connectivity SNR Series Interface Relay 230V ac Coil, SPDT
