Schneider Electric TeSys F Contactor Coil for use with Contactor
- RS Stock No.:
- 654-830
- Mfr. Part No.:
- LX9FL924
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,474.40
(exc. VAT)
€3,043.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,474.40 |
*price indicative
- RS Stock No.:
- 654-830
- Mfr. Part No.:
- LX9FL924
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Coil | |
| For Use With | Contactor | |
| Standards/Approvals | RoHS | |
| Series | TeSys F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Coil | ||
For Use With Contactor | ||
Standards/Approvals RoHS | ||
Series TeSys F | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys F AC coil 110V 40 to 400Hz (voltage code F7), low inrush consumption, short operating times, for TeSys F 3-pole and 4-pole contactors LC1 F630, FG630. To be associated with a rectifier DR5TF4U (to be ordered separately). It operates in the voltage limits 0.85 to 1.1 Uc and environments until 70°C. It provides to the contactor high operating rates until 3600 cycles per hour. compliant (RoHS/Reach).
Low inrush consumption, short operating times, suitable for hoisting and Main-Standby application
Suited for use at higher operating temperatures up to 70°C
Green Premium compliant
Related links
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSyS F Contactor Coil for use with LC1F780
- Schneider Electric TeSyS F Contactor Coil for use with LC1F630...LC1F1250
- Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS F Contactor Coil for use with LC Series
- Schneider Electric TeSyS F Contactor Coil for use with LC1F115...LC1F150
- Schneider Electric TeSyS F Contactor Coil for use with LC1F265...LC1F330
- Schneider Electric TeSyS F Contactor Coil for use with DR2SC, LC1F500
