Siemens 3RT2 Coil for use with Contactor
- RS Stock No.:
- 669-847
- Mfr. Part No.:
- 3RT2934-5AD21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€27.60
(exc. VAT)
€33.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.60 |
*price indicative
- RS Stock No.:
- 669-847
- Mfr. Part No.:
- 3RT2934-5AD21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT2 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is designed specifically for actuating contactors. This VITAL component plays a Crucial role in managing electrical control circuits, ensuring reliable operation in various industrial applications. Its robust design caters to a wide operating range, making it an essential choice for professionals seeking efficiency and reliability. With a focus on performance, it adheres to strict compliance standards, backed by comprehensive certifications and approvals, and provides essential connectivity through dedicated resources for support and downloads.
Compatible with both 50 Hz and 60 Hz frequencies for versatile application
Rated at 42 V for substantial power delivery across varied loads
Operating range factor allows for flexibility in voltage adjustments
Supported by EMC declaration of conformity for reliable performance
Related links
- Siemens 3RT2 Coil for use with Contactor
- Siemens 3RT29 Coil for use with Contactor
- Siemens SIRIUS Contactor Coil for use with Contactor
- Schneider Electric TeSyS D Contactor Coil for use with Contactor
- Siemens SIRIUS Contactor Coil for use with Motor Contactor S2
- Siemens 3RT2 Contactor Coil for use with Motor Contactors
- Siemens 3TY7683 Coil for use with 3TF6844 Contactor
- Siemens 3TY7683 Coil for use with 3TF6833 Contactor
