Siemens 3RT29 Coil for use with Contactor

Subtotal (1 unit)*

€22.08

(exc. VAT)

€27.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.08

*price indicative

RS Stock No.:
669-885
Mfr. Part No.:
3RT2926-5AD21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Coil

Accessory Type

Magnet Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens magnetic Coil is engineered for optimal performance in AC contactor applications, specifically designed to support models like the 3RT2325-.A and 3RT2.26-.A. This high-efficiency product operates under an AC voltage of 42 V with a frequency of 50/60 Hz, making it a reliable choice for various industrial settings. Featuring a power loss of just 10.5 VA, it benefits from a Compact design with a lightweight of 0.07 kg. Its robust construction and precise operational specifications make it an Ideal solution for businesses requiring reliable and efficient control systems.

Operational voltage range factor at rated values ensures flexibility in varied operational conditions

Offers consistent performance with an apparent pick up power of 77 VA at 50 Hz and 87 VA at 60 Hz

Exhibits strong inductive power factors enhancing energy efficiency in both closing and holding state

Environmental Product Declaration (EPD) indicates commitment to sustainability

Designed for easy integration into existing systems with clear compatibility with several models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy