Siemens 3TY7403 Coil for use with Contactors 3TF30-33
- RS Stock No.:
- 772-965
- Mfr. Part No.:
- 3TY7403-0AC2
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€30.61
(exc. VAT)
€37.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.61 |
*price indicative
- RS Stock No.:
- 772-965
- Mfr. Part No.:
- 3TY7403-0AC2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactors 3TF30-33 | |
| Standards/Approvals | EAC | |
| Series | 3TY7403 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactors 3TF30-33 | ||
Standards/Approvals EAC | ||
Series 3TY7403 | ||
- COO (Country of Origin):
- TR
The Siemens Magnet Coil for contactor is designed to provide reliable electromagnetic actuation for contactor operation in industrial control systems. It ensures consistent energizing performance and supports stable switching of electrical loads.
CE and EAC certification
Ensures stable contactor operation
Related links
- Siemens 3TY7403 Coil for use with Contactors 3TF30-33
- Siemens 3TY7403-0AP0 Contactor for use with Contactors 3TF30-33 3TH3, 3TF40-43
- Siemens 3TH4 Contactor Relay 10 A 24V ac, 6 NO/2 NC
- Siemens 3TH4 Contactor 10-Pole 10 NO, 400V
- Siemens 3TH4 Contactor 10-Pole 9 NO/1 NC, 400V
- Siemens Contactor 3-Pole 4 kW 24V ac 400V ac
- Siemens 3TH4 Contactor 10-Pole 5 NO/5 NC, 400V
- Siemens 3TH4 Contactor 8-Pole 7 NO/1 NC, 400V
