Siemens 3TY6523 Coil for use with 3TC52
- RS Stock No.:
- 778-843
- Mfr. Part No.:
- 3TY6523-0AF0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€109.40
(exc. VAT)
€134.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.40 |
*price indicative
- RS Stock No.:
- 778-843
- Mfr. Part No.:
- 3TY6523-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | 3TC52 | |
| Standards/Approvals | EAC | |
| Series | 3TY6523 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With 3TC52 | ||
Standards/Approvals EAC | ||
Series 3TY6523 | ||
- COO (Country of Origin):
- DE
The Siemens Magnet Coil for contactor is designed to provide reliable electromagnetic actuation for contactor operation in industrial control systems. It ensures consistent energizing performance and supports stable switching of electrical loads.
CE and EAC certification
Ensures stable contactor operation
Related links
- Siemens 3TY6523 Coil for use with 3TC52
- Siemens Main Contact Set for use with 3TC52
- Siemens 3TY25 Circuit Breaker Accessory for use with 3TC52
- Siemens 3TH4 Contactor 8-Pole 7 NO/1 NC, 400V
- Siemens 3TY7403 Coil for use with Contactors 3TF30-33
- Siemens 3TK15 Contactor 4-Pole 525 kW 120V ac 400V
- Siemens 3TH4 Contactor 8-Pole 8 NO, 400V
- Siemens 3TH4 Contactor 10-Pole 10 NO, 400V
