Siemens 3TY6483 Coil for use with Contactor 3TC48
- RS Stock No.:
- 778-852
- Mfr. Part No.:
- 3TY6483-0AP0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€79.98
(exc. VAT)
€98.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.98 |
*price indicative
- RS Stock No.:
- 778-852
- Mfr. Part No.:
- 3TY6483-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor 3TC48 | |
| Standards/Approvals | EAC | |
| Series | 3TY6483 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor 3TC48 | ||
Standards/Approvals EAC | ||
Series 3TY6483 | ||
- COO (Country of Origin):
- DE
The Siemens Magnet Coil for contactor is designed to provide reliable electromagnetic actuation for contactor operation in industrial control systems. It ensures consistent energizing performance and supports stable switching of electrical loads.
CE and EAC certification
Ensures stable contactor operation
Related links
- Siemens 3TY6483 Coil for use with Contactor 3TC48
- Siemens 3TY6483 Coil for use with 3TC48
- Siemens 3TY6483 Coil for use with Contactor 3TB47
- Siemens SIRIUS Contactor Element for use with Contactor 3TC48
- Siemens 3TY24 Circuit Breaker Accessory for use with 3TC48
- Siemens 3TH4 Contactor Relay 10 A, 4 NO/4 NC
- Siemens 3TH4 Contactor 8-Pole 7 NO/1 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 9 NO/1 NC, 400V
